TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, CDIP16, CERAMIC, DIP-16
Texas Instruments SN5423J technical specifications.
| Package/Case | CDIP |
| Logic Function | NOR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN5423J to view detailed technical specifications.
No datasheet is available for this part.