The SN54246J is a 7-segment decoder/driver from Texas Instruments, featuring a 16-pin DIP package and operating within a temperature range of -55 to 125°C. It is a TTL/H/L logic IC with a maximum propagation delay of 100ns and a maximum power supply current of 103mA. The device has a nominal supply voltage of 5V and can operate with a supply voltage range of 4.5 to 5.5V.
Texas Instruments SN54246J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 100 |
| Load Capacitance | 15 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 103 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54246J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.