The SN5425J is a 2-input NOR gate with TTL output, operating on a 5V supply voltage. It is packaged in a 14-pin CDIP package and is suitable for use in temperatures ranging from -55°C to 125°C. The device is not RoHS compliant and contains lead. It has a propagation delay of 22ns and a high level output current of -800uA, while the low level output current is 16mA.
Texas Instruments SN5425J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -800uA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN5425J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.