3-bit up binary counter, negative edge triggered, TTL/H/L family. Operates from 4.5V to 5.5V supply, with a nominal 5V. Features a maximum operating temperature of 125°C and a minimum of -55°C. This ceramic DIP-14 package has 14 terminals and a propagation delay of 51ns. Maximum output current (Iol) is 16mA, with a load capacitance of 15pF. Maximum power supply current (ICC) is 39mA.
Texas Instruments SN54293J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 51 |
| Number of Bits | 3 |
| Max I(ol) | 0.016 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 39 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 16 |
| Max Frequency@Nom-Sup | 32000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54293J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.