The SN5430J is a single NAND gate IC with a propagation delay of 22ns. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 5.5V. The device is packaged in a CDIP-14 package and is available in a rail/Tube packaging format. The IC has a high level output current of -400uA and a low level output current of 16mA. It is not RoHS compliant and contains lead.
Texas Instruments SN5430J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN5430J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
