Hex Bus Drivers With 3-State Outputs 16-CDIP -55 to 125
Texas Instruments SN54366AJ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Number of Outputs | 6 |
| Polarity | Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.