The SN5495AJ is a 4-bit BIPOLAR shift register from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage of 5V. This device is packaged in a CDIP and is available in a rail/Tube packaging. The SN5495AJ is not RoHS compliant and contains lead. It has a propagation delay of 32ns and is suitable for use in logic IC applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN5495AJ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |