The SN54AC00VTD1 is a 4-input NAND gate logic IC with 2 outputs, operating within a temperature range of 25°C. It is packaged in a die form and is available in quantities of 100. The device is RoHS compliant and has a propagation delay of 7ns. It is not radiation hardened and contains lead, making it non-lead free. The IC is suitable for use in applications where a NAND gate logic function is required.
Texas Instruments SN54AC00VTD1 technical specifications.
| Package/Case | DIE |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 25°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN54AC00VTD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.