Texas Instruments SN54AC00VTD2 technical specifications.
| Package/Case | DIE |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 25°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN54AC00VTD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.