The SN54AC02VTD1 is a NOR gate logic IC with 2 inputs and 1 output. It features a CMOS technology and is designed for surface mount applications. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.5V. It can operate within a temperature range of 25°C. The IC is RoHS compliant and radiation hardened.
Texas Instruments SN54AC02VTD1 technical specifications.
| Package/Case | DIE |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 144ns |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | CompliantYes |
Download the complete datasheet for Texas Instruments SN54AC02VTD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.