The SN54ALS02J is a 14-pin dual NOR gate IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It has a supply voltage of 4.5 to 5.5V and a maximum power supply current of 4mA. The device has a propagation delay of 11ns and a load capacitance of 50pF. It is available in a R-GDIP-T14 package and is classified as a MILITARY temperature grade logic IC.
Texas Instruments SN54ALS02J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | ALS |
| Propagation Delay (tpd) | 11 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 4 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54ALS02J to view detailed technical specifications.
No datasheet is available for this part.