Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Texas Instruments SN54ALS139J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54ALS139J to view detailed technical specifications.
No datasheet is available for this part.