The SN54ALS20AJ is a dual NAND gate IC packaged in a CDIP-14 ceramic DIP. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage between 4.5V and 5.5V. This device is not RoHS compliant and contains lead. The propagation delay is 12.5ns.
Texas Instruments SN54ALS20AJ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 2 |
| Propagation Delay | 12.5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54ALS20AJ to view detailed technical specifications.
No datasheet is available for this part.