The SN54ALS273J is an 8-bit D-type flip-flop from Texas Instruments, operating at a frequency of 30MHz. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a CDIP-20 package and is designed for through-hole mounting. The SN54ALS273J has a propagation delay of 24ns and operates over a temperature range of -55°C to 125°C.
Texas Instruments SN54ALS273J technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54ALS273J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.