The SN54ALS374AJ is an 8-bit D-type buffer IC from Texas Instruments, operating at frequencies up to 100MHz. It can handle a maximum supply voltage of 5.5V and a minimum of 4.5V. The device is packaged in a CDIP and is mounted through a hole. It has a propagation delay of 21ns and can handle a low-level output current of 12mA and a high-level output current of -1mA. The operating temperature range is from -55°C to 125°C.
Texas Instruments SN54ALS374AJ technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 21ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54ALS374AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.