Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125
Texas Instruments SN54ALS374J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54ALS374J to view detailed technical specifications.
No datasheet is available for this part.