The SN54AS181BNT is a 4-bit arithmetic logic unit from Texas Instruments, featuring a bipolar process technology and operating over a temperature range of -55°C to 125°C. This device is packaged in a 24-pin PDIP package, suitable for through-hole mounting. It is part of the AS logic family and is designed for use in a variety of logic applications.
Texas Instruments SN54AS181BNT technical specifications.
| Logic Family | AS |
| Logic Function | Arithmetic Logic Unit |
| Number of Elements per Chip | 1 |
| Number of Bits | 4 |
| Process Technology | Bipolar |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 24 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Texas Instruments SN54AS181BNT to view detailed technical specifications.
No datasheet is available for this part.