The SN54AS374J is an 8-bit D-type flip-flop with a positive edge trigger, operating at a frequency of 100MHz. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a CDIP-20 package and is designed for through-hole mounting. It can handle a high level output current of -12mA and a low level output current of 32mA. The SN54AS374J has a propagation delay of 11.5ns and operates within a temperature range of -55°C to 125°C.
Texas Instruments SN54AS374J technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54AS374J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.