The SN54AS804BFK is a 20-pin quad NAND gate IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It has a supply voltage of 4.5V to 5.5V and a maximum power supply current of 27mA. The device is packaged in the S-CQCC-N20 package type, measuring 8.89mm in width and length. It is a military-grade logic IC with a propagation delay of 5ns and a load capacitance of 50pF.
Texas Instruments SN54AS804BFK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | AS |
| Propagation Delay (tpd) | 5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 27 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54AS804BFK to view detailed technical specifications.
No datasheet is available for this part.