AS SERIES, HEX 2-INPUT NOR GATE, CDIP20, 0.300 INCH, CERAMIC, DIP-20
Texas Instruments SN54AS805BJ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Number of Gates | 6 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54AS805BJ to view detailed technical specifications.
No datasheet is available for this part.