
The SN54AS808BJ is a 6-bit AND gate logic IC from Texas Instruments. It features a CDIP package and is mounted through a hole. The device operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The logic function is TTL and the output current is up to 40mA. The device is not RoHS compliant due to the presence of lead.
Texas Instruments SN54AS808BJ technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -40mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54AS808BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.