The SN54F10J is a 3-input NAND gate IC with a supply voltage range of 4.5V to 5.5V. It features a propagation delay of 7ns and can handle high and low level output currents of -1mA and 20mA, respectively. The device is packaged in a CDIP-16 package and is suitable for operation over a temperature range of -55°C to 125°C.
Texas Instruments SN54F10J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54F10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.