The SN54F32J is a 4-input OR gate logic IC from Texas Instruments, packaged in a CDIP-14 case. It operates over a temperature range of -55°C to 125°C and is not RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, and is designed for use in TTL logic circuits.
Texas Instruments SN54F32J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Type | TTL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54F32J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
