This dual AND-OR-INVERT gate logic IC operates within a military temperature grade range of -55°C to 125°C. It features 14 terminals and a DUAL terminal position. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The propagation delay is 5ns, and the maximum output current is 0.02A. The IC has a load capacitance of 50pF and a maximum power supply current of 7.5mA.
Texas Instruments SN54F51J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND-OR-INVERT GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 5 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 7.5 |
| Load Capacitance | 50 |
| Number of Inputs | 6 |
| Power Supply Current-Max (ICC) | 7.5 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54F51J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.