CMOS 4-channel, 2-input NAND gate IC featuring a wide operating supply voltage range of 2V to 6V. This logic gate IC offers a propagation delay of 23ns and a low quiescent current of 2uA. Designed for through-hole mounting in a 14-pin CDIP package, it operates across an extended temperature range from -55°C to 125°C. The component provides a high-level output current of -5.2mA and a low-level output current of 5.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN54HC00J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Height | 3.56mm |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54HC00J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.