Texas Instruments SN54HC08VTDF2 technical specifications.
| Package/Case | DIE |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 25°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Quiescent Current | 2uA |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Texas Instruments SN54HC08VTDF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.