
The SN54HC10J is a 3-input NAND gate IC with a CDIP-14 package. It operates over a temperature range of -55°C to 125°C and can handle supply voltages from 2V to 6V. The device has a propagation delay of 25ns and a quiescent current of 2uA. It is not radiation hardened and is not RoHS compliant.
Texas Instruments SN54HC10J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54HC10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
