The SN54HC132 is a 4-bit NAND gate with Schmitt trigger input, operating within a supply voltage range of 2V to 6V. It is designed to function within a temperature range of 25°C. This device is packaged in a die form and is compliant with RoHS regulations.
Texas Instruments SN54HC132TDG1 technical specifications.
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Min Operating Temperature | 25°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SN54HC132-DIE |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN54HC132TDG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.