SN54HC132-DIE Quadruple Positive-NAND Gates with Schmitt-Trigger Inputs 0- 25 Only
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN54HC132TDG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Min Operating Temperature | 25°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SN54HC132-DIE |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN54HC132TDG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.