
Hex Schmitt-trigger Inverters, a CMOS logic IC featuring six independent inverter gates with Schmitt-trigger inputs. This component operates with a supply voltage range of 2V to 6V, supporting a typical 5V operation. It offers a high level output current of -5.2mA and a low level output current of 5.2mA, with a propagation delay of 190ns. Encased in a 14-pin CDIP package for through-hole mounting, it functions across an extended temperature range from -55°C to 125°C.
Texas Instruments SN54HC14J technical specifications.
| Package/Case | CDIP |
| Height | 3.56mm |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 190ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Schmitt Trigger Input | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54HC14J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
