
The SN54HC151J is an 8-input single multiplexer with a single output, packaged in a CDIP-16 package. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 6V. The device is not RoHS compliant and contains lead. It can handle a low-level output current of 7.8mA and a high-level output current of -7.8mA.
Texas Instruments SN54HC151J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54HC151J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
