
The SN54HC161J is a 4-bit counter IC from Texas Instruments, fabricated using CMOS technology. It operates within a supply voltage range of 2V to 6V and can withstand temperatures up to 125°C. The device is available in a CDIP package and is mounted through a hole. The counter features a propagation delay of 330ns and a turn-on delay time of 330ns.
Texas Instruments SN54HC161J technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 330ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 330ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54HC161J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
