The SN54HC162J is a 16-bit decade counter from Texas Instruments, operating within a temperature range of -55°C to 125°C. It features a 16-pin DIP-16 package, with a pin count of 16 and a width of 7.62mm. The device has a supply voltage range of 2V to 6V, with a nominal voltage of 5V. It is designed for use in logic IC applications, with a propagation delay of 310ns and a maximum frequency of 21 MHz.
Texas Instruments SN54HC162J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | DECADE COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 310 |
| Number of Bits | 4 |
| Max I(ol) | 0.0052 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 21000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54HC162J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.