The SN54HC163FK is a 4-bit binary counter from Texas Instruments, featuring a 20-pin CERAMIC CC-20 package. It operates within a temperature range of -55°C to 125°C and is suitable for military-grade applications. The counter has a propagation delay of 325 ns and a maximum frequency of 25 MHz. It can be triggered by a positive edge and counts up. The device requires a supply voltage between 2V and 6V and has a maximum load capacitance of 50 pF.
Texas Instruments SN54HC163FK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 325 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54HC163FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.