The SN54HC164J is an 8-bit unidirectional shift register from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is packaged in a CDIP with through hole mounting. The device is powered by a 5V supply voltage and has a maximum supply voltage of 6V. It is not RoHS compliant and contains lead. The SN54HC164J has a propagation delay of 295ns and is suitable for use in logic IC applications.
Texas Instruments SN54HC164J technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 295ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54HC164J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
