The SN54HC165J is an 8-bit unidirectional shift register from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is powered by a 5V or 6V supply. The device is packaged in a CDIP-16 case and is mounted through a hole. It is not RoHS compliant and contains lead.
Texas Instruments SN54HC165J technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 225ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54HC165J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
