
The SN54HC193J is a 4-bit bidirectional counter from Texas Instruments. It is packaged in a CDIP and is designed for through hole mounting. The counter operates over a temperature range of -55°C to 125°C and can be powered with a supply voltage between 2V and 6V. The device is not RoHS compliant and contains lead.
Texas Instruments SN54HC193J technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 390ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 390ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54HC193J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
