
The SN54HC251J is an 8-channel single multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a high level output current of -7.8mA and a low level output current of 7.8mA. The device is packaged in a CDIP-16 package and is mounted through a hole. It operates on a supply voltage of 5V and is not radiation hardened. The SN54HC251J is not RoHS compliant.
Texas Instruments SN54HC251J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54HC251J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
