
The SN54HC257J is a 4-channel multiplexer with 8 inputs, operating over a temperature range of -55°C to 125°C. It is available in a CDIP package and is designed for use with a 5V operating supply voltage. The device has a high level output current of -7.8mA and a low level output current of 7.8mA. The SN54HC257J is not RoHS compliant and contains lead, making it a non-lead-free component.
Texas Instruments SN54HC257J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54HC257J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
