
The SN54HC27J is a 3-input NOR gate integrated circuit from Texas Instruments. It operates over a supply voltage range of 2V to 6V and has a propagation delay of 23ns. The device is packaged in a DIP14 package and is mounted through a hole. It can operate over a temperature range of -55°C to 125°C and has a quiescent current of 2uA. The SN54HC27J is not radiation hardened and is not RoHS compliant.
Texas Instruments SN54HC27J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54HC27J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
