The SN54HC352J is a 16-channel dual multiplexer with 4 inputs, operating within a temperature range of -55°C to 125°C. It is a military-grade logic IC with a 16-pin DIP package. This device is designed for use in high-temperature applications and features a dual terminal position.
Texas Instruments SN54HC352J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | MULTIPLEXER |
| Number of Inputs | 4 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54HC352J to view detailed technical specifications.
No datasheet is available for this part.