Texas Instruments SN54HC373VTDG1 technical specifications.
| Package/Case | DIE |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 25°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN54HC373VTDG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.