Octal Transparent D-Type Latch With 3-State Outputs 0- 0 to 0
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN54HC373VTDG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIE |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 25°C |
| Number of Bits | 8 |
| Output Type | 3-STATE |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN54HC373VTDG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.