
The SN54HC4060FK is a 14-bit unidirectional counter IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is designed to function with a supply voltage of 5V and is packaged in a surface mount LCC-20 package. The counter does not have radiation hardening capabilities and is not RoHS compliant. It has a propagation delay of 735ns and a turn-on delay time of 735ns.
Texas Instruments SN54HC4060FK technical specifications.
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 735ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 735ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54HC4060FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.