The SN54HC4060J is a 14-bit binary counter from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is a logic IC with a supply voltage of 5V, and a maximum frequency of 19 MHz. The counter has 16 terminals and is packaged in a 0.300 inch, ceramic DIP-16 package. It is a single-function device with a propagation delay of 735 ns and a maximum output current of 4 μA.
Texas Instruments SN54HC4060J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 735 |
| Number of Bits | 14 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 22 |
| Max Frequency@Nom-Sup | 19000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54HC4060J to view detailed technical specifications.
No datasheet is available for this part.