The SN54HC534J is a dual 8-bit bus driver from Texas Instruments. It operates within a temperature range of -55°C to 125°C and features a 20-pin DIP package. The device is powered by a nominal supply voltage of 5V, with a maximum and minimum voltage of 6V and 2V, respectively. It can handle a maximum output current of 6μA and has a propagation delay of 345ns. The SN54HC534J is designed for use in logic applications and is part of the HC/UH family.
Texas Instruments SN54HC534J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.195 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 345 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Load Capacitance | 150 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 21000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54HC534J to view detailed technical specifications.
No datasheet is available for this part.