The SN54HC645J is an 8-bit bidirectional transceiver with a 5V operating supply voltage. It features 3-STATE outputs and is packaged in a CDIP. The device operates over a temperature range of -55°C to 125°C. The SN54HC645J is not RoHS compliant and contains lead.
Texas Instruments SN54HC645J technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54HC645J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.