The SN54HC682FK is a 20-pin quad magnitude comparator from Texas Instruments, operating within a temperature range of -55°C to 125°C. This logic IC is part of the HC/UH family and features a supply voltage of 5V to 6V. It has a propagation delay of 413 units and supports a load capacitance of 50 units. The device is packaged in an S-CQCC-N20 package type, measuring 8.89mm in width and length, and has 20 terminals. It is designed for military temperature grade applications.
Texas Instruments SN54HC682FK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 413 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54HC682FK to view detailed technical specifications.
No datasheet is available for this part.