The SN54HC682J is a 20-pin DIP logic IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is a magnitude comparator with 8-bit functionality, designed for use with a 5V supply voltage. The device has a propagation delay of 413 nanoseconds and a load capacitance of 50 picofarads. It is a member of the HC/UH family and is suitable for use in military-grade applications.
Texas Instruments SN54HC682J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.195 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 413 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54HC682J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.