The SN54HC688J is an 8-bit inverting logic gate from Texas Instruments, packaged in a CDIP. It operates over a supply voltage range of 2-6V and is functional between -55°C and 125°C. The device has a propagation delay of 313ns and can handle high and low level output currents of -5.2mA and 5.2mA, respectively. The SN54HC688J is not radiation hardened and is not RoHS compliant.
Texas Instruments SN54HC688J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 313ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54HC688J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.